Filter Your Search
1 - 10 of 306 results
|
E36F501CPN272MEE3M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.7 mF | 500 V | 12.9 A | 20 % | 52 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.772 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
E36F351CPN562MEB7M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 5.6 mF | 350 V | 17.1 A | 20 % | 18 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.99 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
2181MNVAE36FWN5550
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 180 µF | 330 V | 20 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 °C | -20 °C | 2 | Radial | Bulk | 7.5 mm | 15.5 mm | 36 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
E36F501CPN562MFE3M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 5.6 mF | 500 V | 18.9 A | 20 % | 29 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
E36F421CPN222MDE3M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.2 mF | 420 V | 11.1 A | 20 % | 52 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
1181MNVAE36FWN355M
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 180 µF | 330 V | 20 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 °C | -20 °C | 2 | Radial | 7.5 mm | 15.5 mm | 36 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
E36F421HPN152MCA5M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.5 mF | 420 V | 6.7 A | 20 % | 89 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.29 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||||||
|
2181MNVAE36FWN155M
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 180 µF | 330 V | 20 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 °C | -20 °C | 2 | Radial | 7.5 mm | 15.5 mm | 36 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
8181MNVAE36FWN255B
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 180 µF | 330 V | 20 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 °C | -20 °C | 2 | Radial | 7.5 mm | 15.5 mm | 36 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
E36F421CPN392MFA5M
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.9 mF | 420 V | 14.8 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.29 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |