Filter Your Search
1 - 2 of 2 results
|
E62-00K
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(ON) | 250 V | 0.64 N | 3.33 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.09 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.201 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
0E6200K0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | 250 V | 0.64 N | 2.9 mm | -40 °C | 85 °C | PANEL MOUNT | STEEL | 3.38 mm | SILVER | SNAP ACTION | SILVER | THERMOPLASTIC | 0.571 inch | NO | BRONZE | QUICK CONNECT | 6.35 mm | 9.53 mm | 19.84 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |