Parametric results for: e7cap-哪里能办理考文垂技术学院文凭毕业证『办证+薇msp1681』 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e7c
Select parts from the table below to compare.
Compare
Compare
E7C3
Edal Industries Inc
Check for Price Contact Manufacturer 22 A 1.2 V 1 mA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 LEAKAGE CURRENT IS NOT AT 25 DEG C POWER 250 A 1 Not Qualified O-MUPM-D1 DO-4 190 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER EDAL INDUSTRIES INC O-MUPM-D1 unknown EAR99 8541.10.00.80
E7C3R
Edal Industries Inc
Check for Price Contact Manufacturer 22 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY POWER 250 A 1 Not Qualified O-MUPM-D1 DO-4 175 °C ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER EDAL INDUSTRIES INC O-MUPM-D1 unknown EAR99 8541.10.00.80