Filter Your Search
1 - 10 of 28 results
|
EDI8F32259C15MNC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 15 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.272 mm | WHITE ELECTRONIC DESIGNS CORP | SIMM-72 | unknown | |||||
|
EDI8F32259C20MMC
Electronic Designs Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.44 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 15.24 mm | ELECTRONIC DESIGNS INC | unknown | ||||||||
|
EDI8F32259C15MNC
Electronic Designs Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.272 mm | ELECTRONIC DESIGNS INC | unknown | ||||||||
|
EDI8F32259C35MZC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.986 mm | ELECTRONIC DESIGNS INC | unknown | |||||
|
EDI8F32259C25MMC
Electronic Designs Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 15.24 mm | ELECTRONIC DESIGNS INC | unknown | ||||||||
|
EDI8F32259C20MZC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 20 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.44 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.986 mm | WHITE ELECTRONIC DESIGNS CORP | ZIP-72 | unknown | |||||
|
EDI8F32259C12MZC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 12 ns | SRAM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | ZIG-ZAG | WHITE ELECTRONIC DESIGNS CORP | ZIP-72 | unknown | ||||||||||||||
|
EDI8F32259C15MMC
Electronic Designs Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 15.24 mm | ELECTRONIC DESIGNS INC | unknown | ||||||||
|
EDI8F32259C25MZC
Electronic Designs Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.986 mm | ELECTRONIC DESIGNS INC | unknown | |||||
|
EDI8F32259C20MZC
Electronic Designs Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.44 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.986 mm | ELECTRONIC DESIGNS INC | unknown |