Filter Your Search
1 - 1 of 1 results
|
EEHZA1E221V
Panasonic Electronic Components
|
$1.1058 | Yes | Active | 220 µF | 25 V | 345 mA | 20 % | 3333 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 55 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic |