Filter Your Search
1 - 1 of 1 results
|
EEHZC1V271P
Panasonic Electronic Components
|
$1.2825 | Yes | Active | 270 µF | 35 V | 300 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 94.5 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | Tin (Sn) | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |