Parametric results for: efm32gg230f512g-e-qfn64 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: efm32gg230f512geqfn64
Select parts from the table below to compare.
Compare
Compare
EFM32GG230F512G-E-QFN64R
Silicon Laboratories Inc
$4.5499 Yes Active 48 MHz 524288 131072 EFM32 48 MHz 56 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-XQCC-N64 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC QFN-64 compliant 3A991.A.2 8542.31.00.01 2016-05-18 Silicon Labs
EFM32GG230F512G-E-QFN64
Silicon Laboratories Inc
$8.0528 Yes Active 48 MHz 524288 131072 EFM32 48 MHz 56 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-XQCC-N64 3 85 °C -40 °C 260 40 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC QFN-64 compliant 3A991.A.2 8542.31.00.01 2016-05-18 Silicon Labs