Filter Your Search
1 - 2 of 2 results
|
EL2228CY-T7
Intersil Corporation
|
Check for Price | No | Transferred | 3 mV | 50 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -14 V | 14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTERSIL CORP | MSOP | 3 MM, MSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
EL2228CY-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 mV | 75 MHz | 50 V/us | 1 µA | 5.5 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -14 V | NO | NO | 35 V/us | 14 V | INDUSTRIAL | 1000 | NO | S-PDSO-G8 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP8,.20 | compliant | EAR99 | 8542.33.00.01 | 2017-09-28 |