Filter Your Search
1 - 7 of 7 results
|
EL5327CRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2.1 mA | 10 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTERSIL CORP | QFN, TSSOP | LEAD FREE, TSSOP-24 | 24, 24 | compliant | EAR99 | 8542.33.00.01 | |||
|
EL5327CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUFFER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||
|
EL5327CRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUFFER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||
|
EL5327CRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 mV | 2.5 MHz | 50 nA | 10 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | SOP, | 24 | unknown | |||||||||
|
EL5327CRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUFFER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EL5327CRZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2.1 mA | 10 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTERSIL CORP | QFN, TSSOP | SOP, TSSOP24,.25 | 24, 24 | compliant | EAR99 | 8542.33.00.01 | |||
|
EL5327CRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2.1 mA | 10 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTERSIL CORP | QFN, TSSOP | SOP, TSSOP24,.25 | 24, 24 | compliant | EAR99 | 8542.33.00.01 |