Filter Your Search
1 - 2 of 2 results
|
ELXY100ELL102MJ20S
United Chemi-Con Inc
|
$0.3396 | Yes | Yes | Transferred | 1 mF | 10 V | 1.04 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXY | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
ELXY100ELL102MJ20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 mF | 10 V | 624 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |