Filter Your Search
1 - 2 of 2 results
|
ELXZ250ELL222MM20S
Chemi-Con
|
$0.4932 | Yes | Yes | Active | 2.2 mF | 25 V | 1.8675 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 550 µA | 0.18 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||
|
ELXZ250ELL222MM20S
United Chemi-Con Inc
|
$1.0164 | Yes | Yes | Transferred | 2.2 mF | 25 V | 2.49 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |