Filter Your Search
1 - 2 of 2 results
|
EN29LV400AT-70TCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | EON SILICON SOLUTION INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29LV400AT-70TCP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 |