Filter Your Search
1 - 10 of 105 results
|
EPF8452ALC84-4N
Intel Corporation
|
$15.1783 | Yes | Obsolete | 5 V | 68 | 68 | 336 | 4 | 68 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | 336 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | INTEL CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPF8452ALC84-A-3
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.8 ns | 4 | 68 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 84 | ||||||||||||||
|
EPF8452AQC160-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP, | unknown | 8542.39.00.01 | QFP | 160 | ||||||||||||
|
EPF8452ATC100-2
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 68 | 64 | 336 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 336 LOGIC ELEMENTS | 417 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||
|
EPF8452ALC84-5
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 68 | 64 | 336 | 4 | 64 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | 452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | |||||||
|
EPF8452ALI84-3
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 68 | 64 | 336 | 4 | 68 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | 336 LOGIC ELEMENTS | 385 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | LCC | 84 | |||||
|
EPF8452AQC160-6
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 336 | 4 | 116 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 116 I/O | 452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | QFP | 160 | ||||||
|
EPF8452ATI100-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 68 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, | unknown | 8542.39.00.01 | QFP | 100 | |||||||||||
|
EPF8452ALC84-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 | 68 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | 336 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | INTEL CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||||||
|
EPF8452ALI84-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 68 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 68 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 84 |