Filter Your Search
1 - 2 of 2 results
|
EPM3064ALC44-10N
Altera Corporation
|
$8.4114 | Yes | Yes | Transferred | 3.3 V | 10 ns | 64 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | Intel | ||
|
EPM3064ALC44-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 64 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | Intel |