Filter Your Search
1 - 2 of 2 results
|
ESD-110-T-03
Samtec Inc
|
$5.5763 | Yes | Yes | Active | 20 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
ESD-110-T-03-L
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 A | e3 | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.3 inch | 1 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |