Filter Your Search
1 - 6 of 6 results
|
ESD5Z12T1G
onsemi
|
$0.0291 | Yes | Active | 17 V | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
SZESD5Z12T1G
onsemi
|
$0.0590 | Yes | Active | 500 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
SLESD5Z12T1G
Surge Components Inc
|
Check for Price | Yes | Active | 900 mV | 25 V | 1 µA | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 200 W | 12 V | R-PDSO-F2 | IEC-61000-4-2, 4-4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
S-SLESD5Z12T1G
Surge Components Inc
|
Check for Price | Yes | Active | 900 mV | 25 V | 1 µA | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 200 W | 12 V | R-PDSO-F2 | AEC-Q101, IEC-61000-4-2, 4-4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
LESD5Z12T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 17 V | 13.5 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | 1 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
S-LESD5Z12T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 |