Filter Your Search
1 - 2 of 2 results
|
ESD7481MUT5G
onsemi
|
$0.2018 | Yes | Active | 12 V | 6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X3DFN2, 0.62x0.32, 0.355P, (0201) | X3DFN2, 2 PIN | 2 | 152AF | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZESD7481MUT5G
onsemi
|
Check for Price | Yes | Active | 12 V | 6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | R-PBCC-N2 | e4 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X3DFN2, 2 PIN | 152AF | compliant | EAR99 | 8541.10.00.50 | onsemi |