Filter Your Search
1 - 2 of 2 results
|
ESD9C3.3ST5G
onsemi
|
$0.0994 | Yes | Active | 1.1 V | 1 µA | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 3.3 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | LEAD FREE, 0.039 X 0.024 MM, 0.016 MM HE... more | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZESD9C3.3ST5G
onsemi
|
Check for Price | Yes | Active | 1.1 V | 1 µA | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 3.3 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-923, 2 PIN | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | 2020-05-27 |