Filter Your Search
1 - 10 of 14 results
|
ESQ-120-14-G-D-001
Samtec Inc
|
$7.6800 | Yes | Yes | Active | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
ESQ-120-14-G-D-020
Samtec Inc
|
$7.6800 | Yes | Active | 40 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQ-120-14-G-D-010
Samtec Inc
|
$7.6800 | Yes | Active | 40 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQ-120-14-G-D-LL-015
Samtec Inc
|
$7.8200 | Yes | Yes | Active | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
ESQ-120-14-G-D
Samtec Inc
|
$8.1686 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 5.7 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | WIRE WRAP | 0.195 inch | 0.435 inch | 2.02 inch | 0.48 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
ESQ-120-14-G-D-LL
Samtec Inc
|
$8.6925 | Yes | Yes | Active | 40 | 2 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | WIRE WRAP | 0.195 inch | 0.435 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
ESQ-120-14-G-D-039
Samtec Inc
|
$8.8003 | Yes | Active | 40 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQ-120-14-G-D-002
Samtec Inc
|
$8.8003 | Yes | Active | 40 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQ-120-14-G-D-019
Samtec Inc
|
$8.8003 | Yes | Active | 40 | 2 | 2.54 mm | 6.9 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||
|
ESQ-120-14-G-D-040
Samtec Inc
|
$8.8003 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 5.7 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.195 inch | 0.435 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC |