Filter Your Search
1 - 10 of 28 results
|
F1400AA03
Curtis Industries
|
$20.5998 | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.2 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | |||||||
|
F1400BB03
Curtis Industries
|
$24.6570 | Yes | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||||||
|
F1400CA03
Curtis Industries
|
$29.0620 | Yes | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 73.1 mm | 53.8 mm | CURTIS INDUSTRIES | unknown | ||||||
|
F1400BB06
Curtis Industries
|
$35.7722 | Contact Manufacturer | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | |||||||
|
F1400AA06
Curtis Industries
|
$38.0100 | Contact Manufacturer | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.2 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | |||||||
|
F1400CA06
Curtis Industries
|
$42.3230 | Yes | Contact Manufacturer | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 73.1 mm | 53.8 mm | CURTIS INDUSTRIES | unknown | ||||||
|
F1400AA10
Curtis Industries
|
$46.8966 | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | 40 °C | 44.4 mm | 119.4 mm | 57.1 mm | CURTIS INDUSTRIES | unknown | ||||||||
|
F1400BB10
Curtis Industries
|
$52.6310 | Yes | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | 40 °C | 44.4 mm | 119.4 mm | 57.1 mm | CURTIS INDUSTRIES | unknown | |||||||
|
F14007RW
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | compliant | WIRE AND CABLE | |||||||||||||||||
|
F1400NC180
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | unknown | , | EAR99 |