Filter Your Search
1 - 2 of 2 results
|
F951E106MBAAQ2
Kyocera AVX Components
|
$0.5235 | Yes | Active | 10 µF | 25 V | 123 mA | 20 % | 1411 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.8 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | STANDARD CONFORMAL COATED CHIP CAPACITOR | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F951E106MBAAQ2
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 10 µF | 25 V | 20 % | 1411 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F95 | 2.5 µA | F95 | 0.06 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.7 mm | NICHICON CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.22.00 |