Filter Your Search
1 - 3 of 3 results
![]() |
FAN4040CIS333
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.262 V | 3.338 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
FAN4040CIS3-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.262 V | 3.338 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
FAN4040CIS333X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.262 V | 3.338 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |