Filter Your Search
1 - 2 of 2 results
|
FAN7393AMX
onsemi
|
$1.7427 | Yes | Active | 15 V | STANDARD | TOTEM-POLE | 2.5 A | 250 ns | 730 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | THERMAL; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 1.6 mA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | ONSEMI | SOIC-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN7393AMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 2.5 A | 250 ns | 730 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.31.00.01 | SOP | 14 |