Filter Your Search
1 - 1 of 1 results
|
FCA-125-BZ4
TE Connectivity
|
$172.8750 | No | No | Active | 2.464 W | 320 Ω | 25 A | 25 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 28 V | 11 ms | 10.1 ms | e0 | -70 °C | 125 °C | SILVER CADMIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER/QUICK CONNECT | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |