Filter Your Search
1 - 2 of 2 results
|
FDB12N50TM
Fairchild Semiconductor Corporation
|
$1.0562 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 11.5 A | 650 mΩ | 456 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 165 W | 46 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | ROHS COMPLIANT, D2PAK-3 | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FDB12N50TM
onsemi
|
$1.2904 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 11.5 A | 650 mΩ | 456 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 165 W | 46 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-2/3 | 418AJ | not_compliant | EAR99 | onsemi |