Filter Your Search
1 - 3 of 3 results
|
FDMA1032CZ
onsemi
|
$0.6062 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 68 mΩ | ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-229 | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MICROFET-6 | 511DA | compliant | EAR99 | onsemi | ||||||
|
FDMA1032CZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 68 mΩ | ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-229 | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MICROFET-6 | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | compliant | EAR99 | MLP | 6 | 8541.29.00.95 | |||
|
FDMA1032CZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 68 mΩ | ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MO-229 | S-PDSO-N6 | e4 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MICROFET-6 | unknown | 229 |