Filter Your Search
1 - 3 of 3 results
|
FDMC8554
onsemi
|
$0.9672 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 16.5 A | 5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 36 A | SWITCHING | SILICON | S-PDSO-F8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | DUAL | ONSEMI | ROHS COMPLIANT, POWER 33, MICROFET-8 | 511DH | compliant | EAR99 | onsemi | ||||||
|
FDMC8554
Fairchild Semiconductor Corporation
|
$1.1328 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 16.5 A | 5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 36 A | SWITCHING | SILICON | S-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, POWER 33, MICROFET-8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | MLP | 8 | 8541.29.00.95 | |||
|
FDMC8554
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 16.5 A | 5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | S-PDSO-F8 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, POWER 33, MICROFET-8 | unknown | 8 |