Parametric results for: fdms3620s under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms3620s
Select parts from the table below to compare.
Compare
Compare
FDMS3620S
onsemi
$1.1686 Yes End Of Life N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 25 V 2 17.5 A 4.7 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e3 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD DUAL ON SEMICONDUCTOR QFN-8 483AJ not_compliant EAR99 onsemi
FDMS3620S
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 25 V 2 17.5 A 4.7 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e3 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 8LD,PQFN, NON-JEDEC 5.0X6.0MM, DUAL DAP not_compliant EAR99 QFN 8 8541.29.00.95