Filter Your Search
1 - 2 of 2 results
|
FDT86244
onsemi
|
$0.5355 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 150 V | 1 | 2.8 A | 128 mΩ | ULTRA-LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.2 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | ROHS COMPLIANT PACKAGE-4 | 318H-01 | not_compliant | EAR99 | onsemi | ||||||
|
FDT86244
Fairchild Semiconductor Corporation
|
$0.6705 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 150 V | 1 | 2.8 A | 128 mΩ | ULTRA-LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.2 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT PACKAGE-4 | MOLDED PACKAGE, SOT-223, 4 LEAD | not_compliant | EAR99 | SOT-223 | 4 | 8541.29.00.95 |