Filter Your Search
1 - 1 of 1 results
|
FK26X7R2J333KN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 33 nF | 630 V | 10 % | 2214 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , 2214 | compliant | EAR99 | 8532.23.00.60 | TDK |