Filter Your Search
1 - 10 of 24 results
|
FLT4UEETB
C&K
|
$3.1954 | Yes | Yes | Obsolete | 500 mA | 30 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | POLYCARBONATE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||
|
FLT4UEE
C&K
|
$4.1250 | Yes | Yes | Obsolete | 500 mA | 30 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | |||
|
FLT4UEEMAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | |||||
|
FLT4UEETB01BM
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||
|
FLT4UEE01AMAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | PANEL MOUNT | POLYESTER | BRASS | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||
|
FLT4UEE01BMAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||
|
FLT4UEETB01A
C&K
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 30 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | PANEL MOUNT | POLYESTER | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||
|
FLT4UEETB01AMAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | PANEL MOUNT | POLYESTER | BRASS | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||
|
FLT4UEETB01BAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||
|
FLT4UEEM
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.02 mΩ | 4PDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 1 GΩ | 6 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | BRASS | SOLDER | 9 mm | 6.9 mm | 33 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |