Filter Your Search
1 - 2 of 2 results
|
FN2020-20-06
Schaffner
|
$18.5540 | Yes | Yes | Active | 250 V | 23 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.6 MILLIHENRY | 2 kV | 740 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 49.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN2020-20/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 23 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | FN2020 | INDUCTANCE 0.6 MILLIHENRY | 2 kV | 740 µA | 50/60 Hz | UL; CSA; ENEC-14 | e3 | 100 °C | -25 °C | MATTE TIN | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |