Filter Your Search
1 - 10 of 22 results
|
FP6146-9
Spectrum Control
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-15S5GTR
Fitipower Integrated Technology Inc
|
Check for Price | Yes | Contact Manufacturer | YES | FIXED | 5.5 V | 2 V | 0.008 % | 0.03 % | 1 | 1 | 300 mA | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | FITIPOWER INTEGRATED TECHNOLOGY INC | SOT-23, 5-PIN | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 1.92 V | 1.6 V | 6 V | 150 °C | 1.53 V | 1.47 V | 1.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||
|
FP6146-11
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-12
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-14
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-13
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-33WDGTR
Fitipower Integrated Technology Inc
|
Check for Price | Yes | Contact Manufacturer | YES | FIXED | 5.5 V | 4.3 V | 0.008 % | 0.03 % | 1 | 1 | 300 mA | 2 % | S-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NO LEAD | 500 µm | DUAL | 1.6 mm | 800 µm | 1.6 mm | FITIPOWER INTEGRATED TECHNOLOGY INC | TDFN-6 | unknown | 8542.39.00.01 | EAR99 | Fixed,Positive,Single Output,Ldo | 480 mV | 400 mV | 6 V | 150 °C | 3.366 V | 3.234 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||
|
FP6146-10
Spectrum Control
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6146-10
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 |