Filter Your Search
1 - 2 of 2 results
|
FPF2148
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | ||
|
FPF2148
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6 | unknown |