Filter Your Search
1 - 3 of 3 results
|
FPF2223
onsemi
|
$0.6979 | Yes | End Of Life | 3.3 V | 1 | 660 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ONSEMI | 2 X 2 MM, ROHS COMPLIANT, DFN-6 | 511CY | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FPF2223
Fairchild Semiconductor Corporation
|
$0.9316 | Yes | Yes | Transferred | 3.3 V | 1 | 660 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, ROHS COMPLIANT, DFN-6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 6 | |||
|
FPF2223
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 660 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, DFN-6 | unknown | DFN | 6 |