Parametric results for: fqp4n60 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqp4n60
Select parts from the table below to compare.
Compare
Compare
FQP4N60
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 4.4 A 2.2 Ω 260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 106 W 17.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220, 3 PIN 3 unknown EAR99
FQP4N60J69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 4.4 A 2.2 Ω 260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQP4N60
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 4.4 A 2.2 Ω 260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220, 3 PIN 3 unknown