Parametric results for: fqu19n10 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: fqu19n10
Select parts from the table below to compare.
Compare
Compare
FQU19N10L
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 15.6 A 110 mΩ AVALANCHE RATED, FAST SWITCHING 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 62.4 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251 IN-LINE, R-PSIP-T3 3 unknown EAR99
FQU19N10
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 15.6 A 100 mΩ 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 62.4 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251 IN-LINE, R-PSIP-T3 3 unknown EAR99
FQU19N10LTU
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 15.6 A 110 mΩ 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 62.4 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251 IN-LINE, R-PSIP-T3 3 compliant EAR99
FQU19N10TU
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 15.6 A 100 mΩ 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 62.4 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251 IN-LINE, R-PSIP-T3 3 unknown EAR99