Filter Your Search
1 - 10 of 14 results
|
FR157-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR157-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
FR157-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
FR157-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | DO-15 | O-PALF-W2 | 2 | |||||||
|
FR157-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||
|
FR157-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
FR157-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 1.5 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | DO-15 | PLASTIC PACKAGE-2 | 2 | ||||||||
|
FR157-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 1.5 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | DO-15 | PLASTIC PACKAGE-2 | 2 | ||||||||
|
FR157-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
FR157-T
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 |