Filter Your Search
1 - 10 of 56 results
|
FR804G-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 8 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR804
Littelfuse Inc
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR804
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GOODWORK SEMICONDUCTOR CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
UFR8040CG-TA2-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 40 A | 1.8 V | 40 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY | 400 A | 1 | 400 V | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-11-06 | |||||||||
|
FR804R
Littelfuse Inc
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 150 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR804R-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | 400 V | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220A, 2 PIN | compliant | EAR99 | |||||||||||
|
FR804KS-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | 400 V | R-PSSO-G2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR804-A
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR804
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 400 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
FR804
Surge Components Inc
|
Check for Price | Obsolete | 8 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | SFM | 3 |