Filter Your Search
1 - 2 of 2 results
|
FS32R274KSK2MMM
NXP Semiconductors
|
$39.9796 | Yes | Active | 32 | 240 MHz | 1572864 | 40 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING-POINT | YES | YES | 32 | 1 | 8 | 1.642 A | 1.31 V | 1.19 V | S-PBGA-B257 | e2 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MABGA-257 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-21 | NXP | ||
|
FS32R274KSK2MMMR
NXP Semiconductors
|
$43.8538 | Yes | Active | MICROPROCESSOR | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP |