Filter Your Search
1 - 2 of 2 results
|
FT7206L20JIQM5325
Force Technologies Ltd
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FORCE TECHNOLOGIES LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.71 | ||
|
FT7206L20JI
Force Technologies Ltd
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FORCE TECHNOLOGIES LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.71 |