Filter Your Search
1 - 1 of 1 results
|
FW-05-05-G-D-263-164-A-P-TR
Samtec Inc
|
$2.7200 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .04 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.263 inch | 0.25 inch | SAMTEC INC | not_compliant |