Filter Your Search
1 - 10 of 25 results
|
FWS20-6W9C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | AU ON PD-NI | STRAIGHT | USB CONNECTOR | WHITE W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 2u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.125 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6K7C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | BLACK W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 5u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.125 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6W5C00
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | WHITE W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.106 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6K5C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | BLACK W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.106 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6K6C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | AU ON PD-NI | STRAIGHT | USB CONNECTOR | BLACK W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 2u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.106 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6W9C00
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON PD-NI | STRAIGHT | USB CONNECTOR | WHITE W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 2u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.125 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6W5C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | WHITE W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.106 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6W7C00
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | WHITE W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 5u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.125 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
FWS20-6K7C00
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 3 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | STRAIGHT | USB CONNECTOR | BLACK W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -40 °C | 60 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | STAGGERED | 2.9972 mm | 5u inch | TIN | SOLDER | 0.331 inch | 0.65 inch | 0.53 inch | 0.125 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | |||
|
154-FWS20-E
Kobiconn
|
Check for Price | Contact Manufacturer | TELECOM AND DATACOM CONNECTOR | KOBICONN | unknown | EAR99 | 8536.69.40.30 | Kobiconn |