Parametric results for: g2rl-1-e-dc12 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g2rl1edc12
Select parts from the table below to compare.
Compare
Compare
G2RL-1-E-DC12
OMRON Corporation
Check for Price Yes Yes Active 400 mW 360 Ω 16 A 440 V 300 V 16 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY G2RL DC 33 mA 8.4 V 1.2 V 12 V 16A@440VAC 16A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown Omron Electronics
G2RL-1-EDC12
OMRON Corporation
Check for Price Yes Yes Active 12 V 400 mW 360 Ω 16 A 440 V 300 V 16 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 33 mA 8.4 V 1.2 V 12 V 4000VA@440VAC 16A@440VAC 16A@300VDC 100 mΩ Random 1 GΩ 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM C NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.75