Filter Your Search
1 - 1 of 1 results
|
G5LB-1A4-DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 V | 360 mW | 6.2874 kΩ | 10 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 36 V | 4.8 V | 81.6 V | 2500VA@250VAC | 10A@250VAC | 240W@125VDC | 8A@125VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.6 mm | 15.2 mm | 19.6 mm | 19.6MM X 15.6MM X 15.2MM | 0.0035052070104140214 inch | OMRON CORP | unknown |