Filter Your Search
1 - 1 of 1 results
|
GCR2010EW-680KFT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 kΩ | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 |