Filter Your Search
1 - 10 of 165 results
|
DLC10E120GP362XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 pF | 3.6 kV | 2 % | 3838 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681; MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | DALIAN CORP | , 3838 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
DLC10B180GP501XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 18 pF | 500 V | 2 % | 1111 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN | WRAPAROUND | 2.54 mm | 2.79 mm | 2.79 mm | DALIAN CORP | , 1111 | unknown | EAR99 | 8532.24.00.20 | |||
|
DLC10B7R5BP501XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 7.5 pF | 500 V | 1.33 % | 1111 | 1.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681; MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | DALIAN CORP | , 1111 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
DLC10C680JW252XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 68 pF | 2.5 kV | 5 % | 2325 | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | DALIAN CORP | , 2325 | unknown | EAR99 | 8532.23.00.20 | ||||||||
|
DLC10E180GMN362XT
Dalian Dlicap Corporation
|
Check for Price | Contact Manufacturer | 18 pF | 3.6 kV | 2 % | 3838 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | FLAT | DALIAN CORP | , 3838 | unknown | EAR99 | 8532.23.00.20 | |||||||||||
|
DLC10C220GP252XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 22 pF | 2.5 kV | 2 % | 2325 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | TIN | WRAPAROUND | DALIAN CORP | , 2325 | unknown | EAR99 | 8532.23.00.20 | ||||||||
|
DLC10B7R5CP152XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 7.5 pF | 1.5 kV | 3.33 % | 1111 | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN | WRAPAROUND | 2.54 mm | 2.79 mm | 2.79 mm | DALIAN CORP | , 1111 | unknown | EAR99 | 8532.24.00.20 | |||
|
DLC10B470GP501XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Contact Manufacturer | 47 pF | 500 V | 2 % | 1111 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN | WRAPAROUND | 2.54 mm | 2.79 mm | 2.79 mm | DALIAN CORP | , 1111 | unknown | EAR99 | 8532.24.00.20 | |||
|
DLC10E222GP102XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.2 nF | 1 kV | 2 % | 3838 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | DALIAN CORP | , 3838 | unknown | EAR99 | 8532.23.00.20 | |||||||
|
DLC10E222FP102XT
Dalian Dlicap Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.2 nF | 1 kV | 1 % | 3838 | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | DALIAN CORP | , 3838 | unknown | EAR99 | 8532.23.00.20 |