Parametric results for: gmc10x5r824k6r3nt under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmc10x5r824k6r3nt
Select parts from the table below to compare.
Compare
Compare
GMC10X5R824K6R3NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 820 nF 6.3 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99
GMC10X5R824K6R3NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 820 nF 6.3 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10X5R824K6R3NTD
Cal-Chip Electronics
Check for Price Yes Active 820 nF 6.3 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10X5R824K6R3NT
Cal-Chip Electronics
Check for Price Yes Yes Active 820 nF 6.3 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20