Filter Your Search
1 - 2 of 2 results
|
GSC25AG
SL Power Electronics
|
$60.3252 | Yes | Active | 120 V | 5.1 V | 264 V | 90 V | 5.049 V | 5.151 V | 2.5 A | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 25 W | R-XXMA-X | CE, CSA, EN, IEC, TUV, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | PACKAGE | unknown | EAR99 | ||
|
GSC25A
SL Power Electronics
|
Check for Price | Obsolete | 120 V | 5.1 V | 264 V | 90 V | 5.049 V | 5.151 V | 2.5 A | 3 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 25 W | R-XXMA-X | CE, CSA, EN, IEC, TUV, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |