Filter Your Search
1 - 2 of 2 results
|
GVT71128D32T-5
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GVT71128D32T-5I
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |